Direct
Similar

RPEF51H224Z2K1A03B | |
|---|---|
DigiKey Part Number | 490-3862-ND |
Manufacturer | |
Manufacturer Product Number | RPEF51H224Z2K1A03B |
Description | CAP CER 0.22UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPEF51H224Z2K1A03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |



