RPEF51H223Z2K1A03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.826
Unit Price: 0,45000 €
Datasheet
0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPEF51H223Z2K1A03B

DigiKey Part Number
490-3863-ND
Manufacturer
Manufacturer Product Number
RPEF51H223Z2K1A03B
Description
CAP CER 0.022UF 50V Y5V RADIAL
Customer Reference
Detailed Description
0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
RPEF51H223Z2K1A03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes