Direct

RPEF51H104Z2K1A03B | |
|---|---|
DigiKey Part Number | 490-3859-ND |
Manufacturer | |
Manufacturer Product Number | RPEF51H104Z2K1A03B |
Description | CAP CER 0.1UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPEF51H104Z2K1A03B Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H104K0K1H03B | Murata Electronics | 73.447 | 490-8814-ND | 0,44000 € | Direct |


