RPEE42A472M2P1B03B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06299 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06266 €
Datasheet
4700 pF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPEE42A472M2P1B03B

DigiKey Part Number
490-3871-ND
Manufacturer
Manufacturer Product Number
RPEE42A472M2P1B03B
Description
CAP CER 4700PF 100V Z5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
RPEE42A472M2P1B03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes