Direct
Similar
Similar

RPE5C2A7R0D2K1Z03B | |
|---|---|
DigiKey Part Number | RPE5C2A7R0D2K1Z03B-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C2A7R0D2K1Z03B |
Description | CAP CER 7PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A7R0D2K1Z03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A7R0D0K1H03B | Murata Electronics | 0 | 490-8798-ND | 0,13984 € | Direct |
| RDE5C2A7R0D0P1H03B | Murata Electronics | 0 | 490-8799-ND | 0,13984 € | Similar |
| RDE5C2A7R0D0S1H03A | Murata Electronics | 0 | 490-9129-3-ND | 0,13036 € | Similar |



