Direct
Similar
Similar
Similar

RPE5C2A6R0D2M1B03A | |
|---|---|
DigiKey Part Number | RPE5C2A6R0D2M1B03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPE5C2A6R0D2M1B03A |
Description | CAP CER 6PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A6R0D2M1B03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A6R0D0M1H03A | Murata Electronics | 0 | 490-9126-3-ND | 0,13154 € | Direct |
| RDE5C2A6R0D0K1H03B | Murata Electronics | 1.000 | 490-8796-ND | 0,45000 € | Similar |
| RDE5C2A6R0D0P1H03B | Murata Electronics | 0 | 490-8797-ND | 0,14096 € | Similar |
| RDE5C2A6R0D0S1H03A | Murata Electronics | 0 | 490-9127-3-ND | 0,13140 € | Similar |



