Direct
Similar
Similar
Direct

RPE5C2A5R0C2P1B03B | |
|---|---|
DigiKey Part Number | 490-3658-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C2A5R0C2P1B03B |
Description | CAP CER 5PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A5R0C2P1B03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A5R0C0P1H03B | Murata Electronics | 581 | 490-8791-ND | 0,45000 € | Direct |
| RDE5C2A5R0C0K1H03B | Murata Electronics | 122 | 490-8790-ND | 0,45000 € | Similar |
| RDE5C2A5R0C0M1H03A | Murata Electronics | 0 | 490-9120-3-ND | 0,12963 € | Similar |
| SR151A5R0CAR | KYOCERA AVX | 0 | SR151A5R0CAR-ND | 0,30340 € | Direct |




