RPE5C2A470J2P1Z03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 511
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 796
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 10.565
Unit Price: 0,47000 €
Datasheet

Direct


KEMET
In Stock: 5.341
Unit Price: 0,36000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03716 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17.265
Unit Price: 0,29000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11474 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10123 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.731
Unit Price: 0,42000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11977 €
Datasheet

Upgrade


KEMET
In Stock: 2.252
Unit Price: 0,36000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12268 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 220
Unit Price: 1,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,38077 €
Datasheet
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE5C2A470J2P1Z03B

DigiKey Part Number
490-3657-ND
Manufacturer
Manufacturer Product Number
RPE5C2A470J2P1Z03B
Description
CAP CER 47PF 100V NP0 RADIAL
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RPE5C2A470J2P1Z03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A470J0P1H03BMurata Electronics511490-8781-ND0,45000 €Direct
RDE5C2A470J0K1H03BMurata Electronics796490-8780-ND0,45000 €Similar
RDE5C2A470J0M1H03AMurata Electronics10.565490-9110-1-ND0,47000 €Similar
C315C470J1G5TAKEMET5.341399-9736-ND0,36000 €Direct
K470J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K470J10C0GH53L2-ND0,03716 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types