Direct
Upgrade

RPE5C2A3R9C2P1B03B | |
|---|---|
DigiKey Part Number | 490-3646-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C2A3R9C2P1B03B |
Description | CAP CER 3.9PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A3R9C2P1B03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A3R9CAA | KYOCERA AVX | 0 | SR151A3R9CAA-ND | 0,27294 € | Direct |
| SR152A3R9CAA | KYOCERA AVX | 0 | SR152A3R9CAA-ND | 0,27294 € | Upgrade |


