Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPE5C2A150J2P1Z03B | |
|---|---|
DigiKey Part Number | 490-3629-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C2A150J2P1Z03B |
Description | CAP CER 15PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A150J2P1Z03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A150J0P1H03B | Murata Electronics | 139 | 490-8741-ND | 0,45000 € | Direct |
| RDE5C2A150J0K1H03B | Murata Electronics | 2.455 | 490-8740-ND | 0,45000 € | Similar |
| RDE5C2A150J0M1H03A | Murata Electronics | 0 | 490-9070-1-ND | 0,47000 € | Similar |
| RDE5C2A150J0S1H03A | Murata Electronics | 185 | 490-9071-1-ND | 0,47000 € | Similar |
| C315C150J1G5TA | KEMET | 2.097 | 399-9717-ND | 0,36000 € | Direct |







