Direct
Similar
Similar
Similar
Direct

RPE5C1H6R0D2K1B03B | |
|---|---|
DigiKey Part Number | 490-3759-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C1H6R0D2K1B03B |
Description | CAP CER 6PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C1H6R0D2K1B03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H6R0D0K1H03B | Murata Electronics | 177 | 490-8714-ND | 0,45000 € | Direct |
| RCE5C1H6R0D0K1H03B | Murata Electronics | 0 | RCE5C1H6R0D0K1H03B-ND | 0,12766 € | Similar |
| RCE5C1H6R0D0M1H03A | Murata Electronics | 0 | 490-7405-3-ND | 0,12725 € | Similar |
| RDE5C1H6R0D0M1H03A | Murata Electronics | 0 | 490-9044-1-ND | 0,39000 € | Similar |
| FK28C0G1H060DN000 | TDK | 530 | 445-FK28C0G1H060DN000-ND | 0,24000 € | Direct |




