Direct
Similar
Similar
Similar
Direct
Similar

RPE5C1H4R0C2P1B03B | |
|---|---|
DigiKey Part Number | 490-3734-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C1H4R0C2P1B03B |
Description | CAP CER 4PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C1H4R0C2P1B03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H4R0C0P1H03B | Murata Electronics | 677 | 490-8699-ND | 0,45000 € | Direct |
| RDE5C1H4R0C0K1H03B | Murata Electronics | 0 | 490-8698-ND | 0,13982 € | Similar |
| RDE5C1H4R0C0M1H03A | Murata Electronics | 2.073 | 490-9028-1-ND | 0,46000 € | Similar |
| RDE5C1H4R0C0S1H03A | Murata Electronics | 1.942 | 490-RDE5C1H4R0C0S1H03ACT-ND | 0,46000 € | Similar |
| FK18C0G1H040CN020 | TDK | 269 | 445-8378-ND | 0,24000 € | Direct |





