
RPE5C1H471J2K1A03B | |
|---|---|
DigiKey Part Number | 490-3739-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C1H471J2K1A03B |
Description | CAP CER 470PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C1H471J2K1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H471J0K1H03B | Murata Electronics | 1.880 | 490-8694-ND | 0,44000 € | Direct |
| RDE5C1H471J0M1H03A | Murata Electronics | 405 | 490-9024-1-ND | 0,46000 € | Similar |
| RDE5C1H471J0S1H03A | Murata Electronics | 1.621 | 490-9025-1-ND | 0,46000 € | Similar |
| FK28C0G1H471JN000 | TDK | 3.652 | 445-FK28C0G1H471J-ND | 0,26000 € | Direct |
| K471J10C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J10C0GF53H5-ND | 0,04052 € | Direct |







