Direct
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RPE5C1H122J2M1A03A | |
|---|---|
DigiKey Part Number | RPE5C1H122J2M1A03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPE5C1H122J2M1A03A |
Description | CAP CER 1200PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C1H122J2M1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H122J0M1H03A | Murata Electronics | 0 | 490-8970-1-ND | 0,39000 € | Direct |
| RDE5C1H122J0K1H03B | Murata Electronics | 905 | 490-8640-ND | 0,45000 € | Similar |
| RDE5C1H122J0S1H03A | Murata Electronics | 0 | 490-8971-1-ND | 0,39000 € | Similar |
| FK28C0G1H122JN000 | TDK | 1.617 | 445-FK28C0G1H122JN000-ND | 0,26000 € | Direct |
| K122J15C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J15C0GF5UH5-ND | 0,10002 € | Direct |






