
RO3156A | |
|---|---|
DigiKey Part Number | RO3156A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3156A |
Description | SAW RES 868.9500MHZ SMD |
Customer Reference | |
Detailed Description | 868.95 MHz SAW Resonator 0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount |
Category | Impedance 1 MOhms |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Type SAW | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Frequency 868.95 MHz | Height 0.063" (1.60mm) |
Frequency Stability 0.032ppm | Base Product Number |
Frequency Tolerance ±200kHz |

