
RO3112D | |
|---|---|
DigiKey Part Number | RO3112D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3112D |
Description | SAW RESONATOR 433.42MHZ SM3838-6 |
Customer Reference | |
Detailed Description | 433.42 MHz SAW Resonator Built in Capacitor 3.7 pF 0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount |
Category | Capacitance 3.7 pF |
Manufacturer Murata Electronics | Impedance 1 MOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type SAW | Package / Case 6-SMD, No Lead |
Frequency 433.42 MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Frequency Stability 0.032ppm | Height 0.055" (1.40mm) |
Frequency Tolerance ±75kHz | Base Product Number |
Features Built in Capacitor |

