RO3103A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 252
Unit Price: 2,89000 €
Datasheet
418 MHz SAW Resonator ±0.032ppm -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3103A

DigiKey Part Number
RO3103A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RO3103A
Description
SAW RES 418.0000MHZ SMD
Customer Reference
Detailed Description
418 MHz SAW Resonator ±0.032ppm -40°C ~ 125°C Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SAW
Frequency
418 MHz
Frequency Stability
±0.032ppm
Frequency Tolerance
±75kHz
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes