
RO3101C | |
|---|---|
DigiKey Part Number | RO3101C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3101C |
Description | SAW RES 433.9200MHZ SMD |
Customer Reference | |
Detailed Description | 433.92 MHz SAW Resonator 0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount |
Category | Impedance 1 MOhms |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, No Lead |
Type SAW | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Frequency 433.92 MHz | Height 0.067" (1.70mm) |
Frequency Stability 0.032ppm | Base Product Number |
Frequency Tolerance ±75kHz |

