315 MHz SAW Resonator 0.032ppm 1 MOhms -40°C ~ 105°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3073E-1

DigiKey Part Number
RO3073E-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RO3073E-1
Description
SAW RES 315.0000MHZ SMD
Customer Reference
Detailed Description
315 MHz SAW Resonator 0.032ppm 1 MOhms -40°C ~ 105°C Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SAW
Frequency
315 MHz
Frequency Stability
0.032ppm
Frequency Tolerance
±50kHz
Features
-
Impedance
1 MOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height
0.054" (1.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.