
RO3073A | |
|---|---|
DigiKey Part Number | 583-1069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3073A |
Description | SAW RES 315.0000MHZ SMD |
Customer Reference | |
Detailed Description | 315 MHz SAW Resonator ±0.032ppm -40°C ~ 85°C Surface Mount |
Category | Frequency Tolerance ±75kHz |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Type SAW | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Frequency 315 MHz | Height 0.063" (1.60mm) |
Frequency Stability ±0.032ppm | Base Product Number |

