
RO3030A-1 | |
|---|---|
DigiKey Part Number | RO3030A-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3030A-1 |
Description | SAW RES 314.2000MHZ SMD |
Customer Reference | |
Detailed Description | 314.2 MHz SAW Resonator 0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 314.2 MHz | |
Frequency Stability | 0.032ppm | |
Frequency Tolerance | ±100kHz | |
Features | - | |
Impedance | 1 MOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height | 0.063" (1.60mm) | |
Base Product Number |

