
RO2103A | |
|---|---|
DigiKey Part Number | RO2103A-ND |
Manufacturer | |
Manufacturer Product Number | RO2103A |
Description | SAW RES 418.0000MHZ SMD |
Customer Reference | |
Detailed Description | 418 MHz SAW Resonator ±0.032ppm -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 418 MHz | |
Frequency Stability | ±0.032ppm | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.157" W (6.00mm x 4.00mm) | |
Height | 0.090" (2.29mm) | |
Base Product Number |

