
RO2044 | |
|---|---|
DigiKey Part Number | RO2044-ND |
Manufacturer | |
Manufacturer Product Number | RO2044 |
Description | SAW RES 318.0000MHZ T/H |
Customer Reference | |
Detailed Description | 318 MHz SAW Resonator 0.037ppm -40°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±100kHz |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-205AD, TO-39-3 Metal Can |
Type SAW | Size / Dimension 0.366" Dia (9.30mm) |
Frequency 318 MHz | Height 0.125" (3.18mm) |
Frequency Stability 0.037ppm | Base Product Number |

