
RHSN12A472K0M2H01A | |
|---|---|
DigiKey Part Number | 490-18018-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHSN12A472K0M2H01A |
Description | CAP CER 4700PF 100V XAN RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor XAN Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHSN12A472K0M2H01A Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.098" W (3.80mm x 2.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |

