
RHSN12A154K2DGH01A | |
|---|---|
DigiKey Part Number | 490-18009-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHSN12A154K2DGH01A |
Description | CAP CER 0.15UF 100V XAN RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor XAN Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHSN12A154K2DGH01A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 175°C |

