
RHSN12A104K1K1H01B | |
|---|---|
DigiKey Part Number | RHSN12A104K1K1H01B-ND |
Manufacturer | |
Manufacturer Product Number | RHSN12A104K1K1H01B |
Description | CAP CER 0.1UF 100V XAN RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor XAN Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHSN12A104K1K1H01B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 175°C |

