RHS7J2H101J2K1H01B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1.333
Unit Price: 0,86000 €
Datasheet
100 pF ±5% 500V Ceramic Capacitor UNJ Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7J2H101J2K1H01B

DigiKey Part Number
RHS7J2H101J2K1H01B-ND
Manufacturer
Manufacturer Product Number
RHS7J2H101J2K1H01B
Description
CAP CER 100PF 500V UNJ RADIAL
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor UNJ Radial
Datasheet
 Datasheet
EDA/CAD Models
RHS7J2H101J2K1H01B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHS7J2H101J2M2H01AMurata Electronics1.333490-17411-1-ND0,86000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types