RHS Series_Formed Leads, Kinked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7J2D102J1K1H01B

DigiKey Part Number
RHS7J2D102J1K1H01B-ND
Manufacturer
Manufacturer Product Number
RHS7J2D102J1K1H01B
Description
CAP CER 1000PF 200V UNJ RADIAL
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor UNJ Radial
Datasheet
 Datasheet
EDA/CAD Models
RHS7J2D102J1K1H01B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types