2200 pF ±5% 100V Ceramic Capacitor CCG Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7G2A222J1DGH01A

DigiKey Part Number
490-17983-1-ND - Cut Tape (CT)
490-17983-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHS7G2A222J1DGH01A
Description
CAP CER 2200PF 100V CCG RADIAL
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor CCG Radial
Datasheet
 Datasheet
EDA/CAD Models
RHS7G2A222J1DGH01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types