
RHS7G2A221J0M2H01A | |
|---|---|
DigiKey Part Number | 490-17982-1-ND - Cut Tape (CT) 490-17982-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHS7G2A221J0M2H01A |
Description | CAP CER 220PF 100V CCG RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor CCG Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHS7G2A221J0M2H01A Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.098" W (3.80mm x 2.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |

