
RHS7G2A151J0K1H01B | |
|---|---|
DigiKey Part Number | RHS7G2A151J0K1H01B-ND |
Manufacturer | |
Manufacturer Product Number | RHS7G2A151J0K1H01B |
Description | CAP CER 150PF 100V CCG RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor CCG Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHS7G2A151J0K1H01B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.098" W (3.80mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |

