
RHS7G2A102J0K1H01B | |
|---|---|
DigiKey Part Number | RHS7G2A102J0K1H01B-ND |
Manufacturer | |
Manufacturer Product Number | RHS7G2A102J0K1H01B |
Description | CAP CER 1000PF 100V CCG RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor CCG Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHS7G2A102J0K1H01B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.098" W (3.80mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |

