RHEL82A473K1A2H03B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14501 €
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHEL82A473K1A2H03B

DigiKey Part Number
490-RHEL82A473K1A2H03B-ND
Manufacturer
Manufacturer Product Number
RHEL82A473K1A2H03B
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
RHEL82A473K1A2H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHEL82A473K1DBH03AMurata Electronics0490-RHEL82A473K1DBH03ATB-ND0,14501 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,16670 €83,35 €
Manufacturers Standard Package
Unit Price without VAT:0,16670 €
Unit Price with VAT:0,19837 €