
RHEL82A104K1A2H03B | |
|---|---|
DigiKey Part Number | 490-RHEL82A104K1A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RHEL82A104K1A2H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHEL82A104K1A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16354 € | 81,77 € |
| Unit Price without VAT: | 0,16354 € |
|---|---|
| Unit Price with VAT: | 0,19461 € |

