
RHEL82A103K1DBA03A | |
|---|---|
DigiKey Part Number | RHEL82A103K1DBA03A-ND |
Manufacturer | |
Manufacturer Product Number | RHEL82A103K1DBA03A |
Description | CAP CER 10000PF 100V X8L RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHEL82A103K1DBA03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.124" W (4.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39090 € | 781,80 € |
| Unit Price without VAT: | 0,39090 € |
|---|---|
| Unit Price with VAT: | 0,46517 € |

