Parametric Equivalent

RHEL81H335K3DBH03A | |
|---|---|
DigiKey Part Number | 490-RHEL81H335K3DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHEL81H335K3DBH03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHEL81H335K3DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHEL81H335K3A2H03B | Murata Electronics | 0 | 490-RHEL81H335K3A2H03B-ND | 0,40714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37252 € | 558,78 € |
| Unit Price without VAT: | 0,37252 € |
|---|---|
| Unit Price with VAT: | 0,44330 € |


