
RHEL81H225K2A2H03B | |
|---|---|
DigiKey Part Number | 490-RHEL81H225K2A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RHEL81H225K2A2H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHEL81H225K2A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia x 0.124" L (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40640 € | 20,32 € |
| 100 | 0,37030 € | 37,03 € |
| 500 | 0,30926 € | 154,63 € |
| 1.000 | 0,29040 € | 290,40 € |
| 2.500 | 0,27048 € | 676,20 € |
| 5.000 | 0,25847 € | 1.292,35 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

