
RHEL81H106MWK1H03B | |
|---|---|
DigiKey Part Number | RHEL81H106MWK1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RHEL81H106MWK1H03B |
Description | CAP CER 10UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHEL81H106MWK1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08300 € | 10,83 € |
| 50 | 0,87220 € | 43,61 € |
| 100 | 0,80720 € | 80,72 € |
| 500 | 0,69718 € | 348,59 € |
| 1.000 | 0,66314 € | 663,14 € |
| 2.500 | 0,62720 € | 1.568,00 € |
| 5.000 | 0,60552 € | 3.027,60 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

