MFR Recommended

RHEL81H102K1K1A03B | |
|---|---|
DigiKey Part Number | 490-7111-ND |
Manufacturer | |
Manufacturer Product Number | RHEL81H102K1K1A03B |
Description | CAP CER 1000PF 50V X8L RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHEL81H102K1K1A03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHEL81H102K0K1H03B | Murata Electronics | 0 | 490-RHEL81H102K0K1H03B-ND | 0,14622 € | MFR Recommended |


