0.1 µF ±10% 25V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHEL81E104K0M1H03A

DigiKey Part Number
490-RHEL81E104K0M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHEL81E104K0M1H03A
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
RHEL81E104K0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12955 €259,10 €
Manufacturers Standard Package
Unit Price without VAT:0,12955 €
Unit Price with VAT:0,15416 €