MFR Recommended

RHE5G2A221J1MKA19P | |
|---|---|
DigiKey Part Number | 490-RHE5G2A221J1MKA19P-ND |
Manufacturer | |
Manufacturer Product Number | RHE5G2A221J1MKA19P |
Description | CAP CER 220PF 100V X8G RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X8G Radial |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHE5G2A221J0M1H03A | Murata Electronics | 0 | 490-RHE5G2A221J0M1H03ATB-ND | 0,11667 € | MFR Recommended |


