
RHE5G2A121J1A2A03B | |
|---|---|
DigiKey Part Number | RHE5G2A121J1A2A03B-ND |
Manufacturer | |
Manufacturer Product Number | RHE5G2A121J1A2A03B |
Description | CAP CER 120PF 100V X8G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor X8G Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHE5G2A121J1A2A03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59020 € | 295,10 € |
| Unit Price without VAT: | 0,59020 € |
|---|---|
| Unit Price with VAT: | 0,70234 € |

