820 pF ±5% 50V Ceramic Capacitor X8G Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHE5G1H821J1K1A03B

DigiKey Part Number
RHE5G1H821J1K1A03B-ND
Manufacturer
Manufacturer Product Number
RHE5G1H821J1K1A03B
Description
CAP CER 820PF 50V X8G RADIAL
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor X8G Radial
Datasheet
 Datasheet
EDA/CAD Models
RHE5G1H821J1K1A03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,62616 €313,08 €
Manufacturers Standard Package
Unit Price without VAT:0,62616 €
Unit Price with VAT:0,74513 €