150 pF ±5% 50V Ceramic Capacitor X8G Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHE5G1H151J1M1A03A

DigiKey Part Number
RHE5G1H151J1M1A03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHE5G1H151J1M1A03A
Description
CAP CER 150PF 50V X8G RADIAL
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor X8G Radial
Datasheet
 Datasheet
EDA/CAD Models
RHE5G1H151J1M1A03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,49081 €981,62 €
Manufacturers Standard Package
Unit Price without VAT:0,49081 €
Unit Price with VAT:0,58406 €