
RF3607D | |
|---|---|
DigiKey Part Number | 490-11895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3607D |
Description | FILTER SAW 403.5MHZ 8-SMD |
Customer Reference | |
Detailed Description | 403.5MHz Frequency TRC105 Transceiver RF SAW Filter (Surface Acoustic Wave) 1.7dB 18MHz Bandwidth 8-SMD, No Lead |
EDA/CAD Models | RF3607D Models |
Category | Applications TRC105 Transceiver |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.055" (1.40mm) |
Frequency - Center 403.5MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Bandwidth 18MHz | Base Product Number |
Insertion Loss 1.7dB |

