
RF3210 | |
|---|---|
DigiKey Part Number | RF3210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3210 |
Description | FILTER SAW 303.825MHZ TO-205AD |
Customer Reference | |
Detailed Description | 303.825MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 1.7dB 700kHz Bandwidth TO-205AD, TO-39-3 Metal Can |
Category | Applications Wireless |
Manufacturer Murata Electronics | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case TO-205AD, TO-39-3 Metal Can |
Part Status Obsolete | Height (Max) 0.125" (3.18mm) |
Frequency - Center 303.825MHz | Size / Dimension 0.370" Dia (9.40mm) |
Bandwidth 700kHz | Base Product Number |
Insertion Loss 1.7dB |

