
RF3181D | |
|---|---|
DigiKey Part Number | 490-12130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3181D |
Description | FILTER SAW 916.5MHZ 8-SMD |
Customer Reference | |
Detailed Description | 916.5MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.5dB 600kHz Bandwidth 8-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 916.5MHz | |
Bandwidth | 600kHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Base Product Number |

