
RF1404D | |
|---|---|
DigiKey Part Number | 583-1175-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1404D |
Description | FILTER SAW 433.92MHZ 8-SMD |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.6dB 600kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 433.92MHz | |
Bandwidth | 600kHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Base Product Number |

