
RF1284 | |
|---|---|
DigiKey Part Number | RF1284-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1284 |
Description | FILTER SAW 319.508MHZ TO-205AD |
Customer Reference | |
Detailed Description | 319.508MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2dB 600kHz Bandwidth TO-205AD, TO-39-3 Metal Can |
Category | Applications Wireless |
Manufacturer Murata Electronics | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case TO-205AD, TO-39-3 Metal Can |
Part Status Obsolete | Height (Max) 0.125" (3.18mm) |
Frequency - Center 319.508MHz | Size / Dimension 0.370" Dia (9.40mm) |
Bandwidth 600kHz | Base Product Number |
Insertion Loss 2dB |

