
RF1238 | |
|---|---|
DigiKey Part Number | RF1238-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1238 |
Description | FILTER SAW 318MHZ TO-205AD |
Customer Reference | |
Detailed Description | 318MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.7dB 700kHz Bandwidth TO-205AD, TO-39-3 Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 318MHz | |
Bandwidth | 700kHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Height (Max) | 0.125" (3.18mm) | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Base Product Number |

